9 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
0701070043
0701070043
Molex SL Modular Connectors

0701070043

DigiKey Part Number
WM14043-ND
Manufacturer
Manufacturer Product Number
0701070043
Description
CONN PLUG HSG 9POS 2.54MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701070043 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,167
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥9.05500¥90.55
25¥8.48480¥212.12
50¥8.07960¥403.98
100¥7.69420¥769.42
450¥6.91864¥3,113.39
900¥6.58823¥5,929.41
1,350¥6.40244¥8,643.29
2,700¥6.09695¥16,461.76
Manufacturers Standard Package