
0016020112 | |
|---|---|
DigiKey Part Number | WM22746-ND |
Manufacturer | |
Manufacturer Product Number | 0016020112 |
Description | CONN PIN 32-36AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 32-36 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0016020112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 32-36 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.25700 | ¥12.57 |
| 25 | ¥1.17760 | ¥29.44 |
| 50 | ¥1.12140 | ¥56.07 |
| 100 | ¥1.06760 | ¥106.76 |
| 250 | ¥1.00092 | ¥250.23 |
| 500 | ¥0.95298 | ¥476.49 |
| 1,000 | ¥0.90749 | ¥907.49 |
| 2,500 | ¥0.85056 | ¥2,126.40 |





















