




0701070015 | |
|---|---|
DigiKey Part Number | WM20405-ND |
Manufacturer | |
Manufacturer Product Number | 0701070015 |
Description | CONN PLUG HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701070015 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥10.39500 | ¥103.95 |
| 25 | ¥9.74520 | ¥243.63 |
| 50 | ¥9.27860 | ¥463.93 |
| 100 | ¥8.83540 | ¥883.54 |
| 300 | ¥8.17547 | ¥2,452.64 |
| 600 | ¥7.78513 | ¥4,671.08 |
| 1,200 | ¥7.41355 | ¥8,896.26 |
| 2,700 | ¥7.00144 | ¥18,903.89 |

















