



0050579416 | |
|---|---|
DigiKey Part Number | WM2914-ND |
Manufacturer | |
Manufacturer Product Number | 0050579416 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579416 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥6.85600 | ¥68.56 |
| 25 | ¥6.42720 | ¥160.68 |
| 50 | ¥6.11960 | ¥305.98 |
| 100 | ¥5.82600 | ¥582.60 |
| 250 | ¥5.46100 | ¥1,365.25 |
| 500 | ¥5.20002 | ¥2,600.01 |
| 1,000 | ¥4.95176 | ¥4,951.76 |
| 2,500 | ¥4.64178 | ¥11,604.45 |























