
0016020082 | |
|---|---|
DigiKey Part Number | WM9138TR-ND - Tape & Reel (TR) WM9138CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016020082 |
Description | CONN SOCKET 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-30 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 24-30 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-104481-0 | TE Connectivity AMP Connectors | 53,750 | A100412CT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.93500 | ¥9.35 |
| 25 | ¥0.87680 | ¥21.92 |
| 50 | ¥0.83360 | ¥41.68 |
| 100 | ¥0.79390 | ¥79.39 |
| 250 | ¥0.74396 | ¥185.99 |
| 500 | ¥0.70840 | ¥354.20 |
| 1,000 | ¥0.67450 | ¥674.50 |
| 2,500 | ¥0.63219 | ¥1,580.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥0.54587 | ¥10,917.40 |
| 40,000 | ¥0.51981 | ¥20,792.40 |
| 60,000 | ¥0.50516 | ¥30,309.60 |
| 100,000 | ¥0.48729 | ¥48,729.00 |
| 140,000 | ¥0.47587 | ¥66,621.80 |



























