




0701070046 | |
|---|---|
DigiKey Part Number | WM14045-ND |
Manufacturer | |
Manufacturer Product Number | 0701070046 |
Description | CONN PLUG HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701070046 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.21000 | ¥15.21 |
| 10 | ¥12.89100 | ¥128.91 |
| 25 | ¥12.08400 | ¥302.10 |
| 50 | ¥11.50620 | ¥575.31 |
| 100 | ¥10.95600 | ¥1,095.60 |
| 400 | ¥9.93418 | ¥3,973.67 |
| 800 | ¥9.45993 | ¥7,567.94 |
| 1,200 | ¥9.19316 | ¥11,031.79 |
| 2,800 | ¥8.65986 | ¥24,247.61 |


















