




0050579312 | |
|---|---|
DigiKey Part Number | WM5295-ND |
Manufacturer | |
Manufacturer Product Number | 0050579312 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥4.16800 | ¥41.68 |
| 25 | ¥3.90640 | ¥97.66 |
| 50 | ¥3.71960 | ¥185.98 |
| 100 | ¥3.54100 | ¥354.10 |
| 250 | ¥3.31904 | ¥829.76 |
| 500 | ¥3.16058 | ¥1,580.29 |
| 1,000 | ¥3.00959 | ¥3,009.59 |
| 2,500 | ¥2.82108 | ¥7,052.70 |
















