9 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
0701070008
0701070008
Molex RF Connectors | Digi-Key Daily

0701070008

DigiKey Part Number
23-0701070008-ND
Manufacturer
Manufacturer Product Number
0701070008
Description
CONN PLUG HSG 9POS 2.54MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701070008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,918
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥9.42800¥94.28
25¥8.83520¥220.88
50¥8.41360¥420.68
100¥8.01090¥801.09
250¥7.50860¥1,877.15
500¥7.15002¥3,575.01
1,000¥6.80873¥6,808.73
2,500¥6.38259¥15,956.48
Manufacturers Standard Package