Socket Contact Tin 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016021110

DigiKey Part Number
WM2569TR-ND - Tape & Reel (TR)
WM2569CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0016021110
Description
CONN SOCKET 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-24 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
150.0µin (3.81µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDH-C-RAdam Tech15,0002057-CDH-C-RTR-ND¥0.23469Similar
CI33T021PE0Cvilux USA25,0812987-CI33T021PE0CT-ND¥0.83000Similar
In-Stock: 174,051
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.85200¥8.52
25¥0.80040¥20.01
50¥0.76080¥38.04
100¥0.72450¥72.45
250¥0.67948¥169.87
500¥0.64688¥323.44
1,000¥0.61587¥615.87
2,500¥0.57724¥1,443.10
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,000¥0.49842¥9,968.40
40,000¥0.47463¥18,985.20
60,000¥0.46125¥27,675.00
100,000¥0.44493¥44,493.00
140,000¥0.43450¥60,830.00
Manufacturers Standard Package