Socket Contact Tin 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDH-C-R

DigiKey Part Number
2057-CDH-C-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDH-C-R
Description
CONTACT CRIMP FOR CDH-XX TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Adam Tech
Contact Termination
Crimp
Series
Wire Gauge
24-28 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.23468¥3,520.20
30,000¥0.22347¥6,704.10
45,000¥0.21716¥9,772.20
75,000¥0.20948¥15,711.00
105,000¥0.20456¥21,478.80
150,000¥0.19948¥29,922.00
Manufacturers Standard Package