


Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.41000 | ¥3.41 |
| 10 | ¥2.86800 | ¥28.68 |
| 25 | ¥2.68920 | ¥67.23 |
| 50 | ¥2.56180 | ¥128.09 |
| 100 | ¥2.43930 | ¥243.93 |
| 250 | ¥2.28648 | ¥571.62 |
| 500 | ¥2.17720 | ¥1,088.60 |
| 1,000 | ¥2.07315 | ¥2,073.15 |
| 3,000 | ¥1.91843 | ¥5,755.29 |







