
CDH-C-G-R | |
|---|---|
DigiKey Part Number | 2057-CDH-C-G-RTR-ND - Tape & Reel (TR) 2057-CDH-C-G-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDH-C-G-R |
Description | CONTACT CRIMP FOR CDH-XX GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Adam Tech | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.14100 | ¥11.41 |
| 25 | ¥1.07160 | ¥26.79 |
| 50 | ¥1.02220 | ¥51.11 |
| 100 | ¥0.97260 | ¥97.26 |
| 250 | ¥0.91168 | ¥227.92 |
| 500 | ¥0.86802 | ¥434.01 |
| 1,000 | ¥0.82659 | ¥826.59 |
| 2,500 | ¥0.77473 | ¥1,936.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.68268 | ¥10,240.20 |
| 30,000 | ¥0.65010 | ¥19,503.00 |
| 45,000 | ¥0.63177 | ¥28,429.65 |
| 75,000 | ¥0.60942 | ¥45,706.50 |
| 105,000 | ¥0.59513 | ¥62,488.65 |


















