10 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
CDH-10-view2

CDH-10

DigiKey Part Number
2057-CDH-10-ND
Manufacturer
Manufacturer Product Number
CDH-10
Description
CONN PLUG HSG 10POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.80000¥2.80
10¥2.39600¥23.96
25¥2.24160¥56.04
50¥2.13500¥106.75
100¥2.03360¥203.36
250¥1.90600¥476.50
500¥1.81488¥907.44
1,000¥1.72806¥1,728.06
2,500¥1.61977¥4,049.42
Manufacturers Standard Package