
Category | Contact Length - Post 0.132" (3.35mm) |
Mfr | Overall Contact Length 0.492" (12.50mm) |
Series | Insulation Height 0.453" (11.50mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥1.03400 | ¥10.34 |
| 100 | ¥0.88160 | ¥88.16 |
| 500 | ¥0.78646 | ¥393.23 |
| 1,000 | ¥0.74883 | ¥748.83 |
| 5,000 | ¥0.66834 | ¥3,341.70 |
| 10,000 | ¥0.63643 | ¥6,364.30 |











