Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.12900 | ¥41.29 |
60 | ¥3.62717 | ¥217.63 |
120 | ¥3.42058 | ¥410.47 |
300 | ¥3.15157 | ¥945.47 |
540 | ¥2.96144 | ¥1,599.18 |
1,020 | ¥2.77138 | ¥2,826.81 |
2,520 | ¥2.51802 | ¥6,345.41 |
5,040 | ¥2.34382 | ¥11,812.85 |