Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.260" (6.60mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.67600 | ¥26.76 |
50 | ¥2.34620 | ¥117.31 |
100 | ¥2.21320 | ¥221.32 |
250 | ¥2.03952 | ¥509.88 |
500 | ¥1.91640 | ¥958.20 |
1,000 | ¥1.79341 | ¥1,793.41 |
2,500 | ¥1.62946 | ¥4,073.65 |
5,000 | ¥1.51674 | ¥7,583.70 |