ADS130E08IPAG | ||
---|---|---|
DigiKey Part Number | 296-34796-5-ND | |
Manufacturer | ||
Manufacturer Product Number | ADS130E08IPAG | |
Description | IC AFE 8 CHAN 16BIT 64TQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8 Channel AFE 16 Bit 6.6 mW 64-TQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS130E08IPAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 8 | |
Power (Watts) | 6.6 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.05000 | ¥96.05 |
10 | ¥88.30000 | ¥883.00 |
25 | ¥84.64160 | ¥2,116.04 |
160 | ¥74.57625 | ¥11,932.20 |
320 | ¥70.91594 | ¥22,693.10 |
480 | ¥66.34058 | ¥31,843.48 |
960 | ¥60.85042 | ¥58,416.40 |