ADS131E08SPAGR | ||
---|---|---|
DigiKey Part Number | 296-43770-2-ND - Tape & Reel (TR) 296-43770-1-ND - Cut Tape (CT) 296-43770-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS131E08SPAGR | |
Description | IC AFE 8 CHAN 24BIT 64TQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8 Channel AFE 24 Bit 17.6 mW 64-TQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS131E08SPAGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 8 | |
Power (Watts) | 17.6 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.51000 | ¥120.51 |
10 | ¥110.75200 | ¥1,107.52 |
25 | ¥106.16320 | ¥2,654.08 |
100 | ¥93.53730 | ¥9,353.73 |
250 | ¥88.94696 | ¥22,236.74 |
500 | ¥83.20830 | ¥41,604.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥76.32214 | ¥114,483.21 |