32 Bit Analog to Digital Converter 11 Input 1 Sigma-Delta 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1262IPWR

DigiKey Part Number
296-48477-2-ND - Tape & Reel (TR)
296-48477-1-ND - Cut Tape (CT)
296-48477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1262IPWR
Description
IC ADC 32BIT 28-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 Bit Analog to Digital Converter 11 Input 1 Sigma-Delta 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1262IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
4.75V ~ 5.25V
Number of Bits
32
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
38k
Features
PGA, Temperature Sensor
Number of Inputs
11
Operating Temperature
-40°C ~ 125°C
Input Type
Differential, Single Ended
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Data Interface
SPI
Supplier Device Package
28-TSSOP
Configuration
MUX-PGA-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 364
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.75000¥192.75
10¥154.05200¥1,540.52
25¥144.38440¥3,609.61
100¥135.70460¥13,570.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥121.06008¥242,120.16
Manufacturers Standard Package