Electronic Fuse Regulator 880mA 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS26625DRCR

DigiKey Part Number
296-52606-2-ND - Tape & Reel (TR)
296-52606-1-ND - Cut Tape (CT)
296-52606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS26625DRCR
Description
IC ELECTRONIC FUSE 5% 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 880mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS26625DRCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
880mA
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-VFDFN Exposed Pad
Function
Electronic Fuse
Supplier Device Package
10-VSON (3x3)
Accuracy
±5%
Base Product Number
Voltage - Input
4.5V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,181
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.22000¥27.22
10¥20.38600¥203.86
25¥18.67200¥466.80
100¥16.78120¥1,678.12
250¥15.88092¥3,970.23
500¥15.60194¥7,800.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.33882¥43,016.46
6,000¥14.06870¥84,412.20
Manufacturers Standard Package