Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 3A 9-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62903RPJR

DigiKey Part Number
296-TPS62903RPJRTR-ND - Tape & Reel (TR)
296-TPS62903RPJRCT-ND - Cut Tape (CT)
296-TPS62903RPJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62903RPJR
Description
IC REG BUCK ADJ 3A 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 3A 9-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62903RPJR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz, 2.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
9-VQFN-HR (1.5x2)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,986
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.94000¥15.94
10¥11.71900¥117.19
25¥10.65760¥266.44
100¥9.48820¥948.82
250¥8.93100¥2,232.75
500¥8.59456¥4,297.28
1,000¥8.56116¥8,561.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.97591¥23,927.73
6,000¥7.80861¥46,851.66
9,000¥7.72485¥69,523.65
Manufacturers Standard Package