
APTF1616SEJ3ZGGVBDC | |
|---|---|
DigiKey Part Number | 754-2166-2-ND - Tape & Reel (TR) 754-2166-1-ND - Cut Tape (CT) 754-2166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTF1616SEJ3ZGGVBDC |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTF1616SEJ3ZGGVBDC Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Red, 3.2V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 640nm Red, 520nm Green, 465nm Blue |
Lens Color Colorless | Package / Case 0606 (1616 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.20mm x 1.60mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥7.30200 | ¥73.02 |
| 100 | ¥5.44740 | ¥544.74 |
| 500 | ¥4.62540 | ¥2,312.70 |
| 1,000 | ¥4.35647 | ¥4,356.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.12838 | ¥8,256.76 |
| 4,000 | ¥3.93513 | ¥15,740.52 |
| 6,000 | ¥3.83614 | ¥23,016.84 |
| 10,000 | ¥3.72442 | ¥37,244.20 |
| 14,000 | ¥3.65803 | ¥51,212.42 |
| 20,000 | ¥3.59331 | ¥71,866.20 |











