Electronic Fuse Regulator 2.35A 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronic Fuse Regulator 2.35A 16-HTSSOP
Texas Instruments TPS2660x Industrial eFuses | Digi-Key Daily
eFuse101: Achieve Active Circuit Protection Using eFuse

TPS26600PWPR

DigiKey Part Number
296-47292-2-ND - Tape & Reel (TR)
296-47292-1-ND - Cut Tape (CT)
296-47292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS26600PWPR
Description
IC ELECTRONIC FUSE 5% 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 2.35A 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS26600PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2.35A
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Function
Electronic Fuse
Supplier Device Package
16-HTSSOP
Accuracy
±5%
Base Product Number
Voltage - Input
4.2V ~ 55V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,366
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.16000¥31.16
10¥23.42100¥234.21
25¥21.48320¥537.08
100¥19.35520¥1,935.52
250¥18.34008¥4,585.02
500¥18.12236¥9,061.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥16.81000¥33,620.00
4,000¥16.46887¥65,875.48
Manufacturers Standard Package