Power Switch/Driver 1:1 N-Channel 2.5A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1H200AQDGNRQ1

DigiKey Part Number
296-50416-2-ND - Tape & Reel (TR)
296-50416-1-ND - Cut Tape (CT)
296-50416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS1H200AQDGNRQ1
Description
IC PWR DRIVER N-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS1H200AQDGNRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Typ)
200mOhm
Mfr
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Auto Restart
Part Status
Active
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Load, Over Temperature, Reverse Current, Short Circuit, UVLO
Switch Type
Operating Temperature
-40°C ~ 125°C
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-HVSSOP
Interface
On/Off
Package / Case
Voltage - Supply (Vcc/Vdd)
4V ~ 40V
Base Product Number
Current - Output (Max)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,531
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.72000¥14.72
10¥10.80900¥108.09
25¥9.83120¥245.78
100¥8.75100¥875.10
250¥8.23668¥2,059.17
500¥7.92656¥3,963.28
1,000¥7.89529¥7,895.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.00688¥20,017.20
5,000¥7.83113¥39,155.65
7,500¥7.74311¥58,073.32
Manufacturers Standard Package