



G2RG-2A4 DC5 | |
|---|---|
DigiKey Part Number | Z8589-ND |
Manufacturer | |
Manufacturer Product Number | G2RG-2A4 DC5 |
Description | RELAY GEN PURPOSE DPST 8A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RG-2A4 DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency CSA, UR VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3040VA, 1000W | Coil Resistance 31.3 Ohms |
Coil Current 160 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.62000 | ¥83.62 |
| 10 | ¥74.50600 | ¥745.06 |
| 25 | ¥71.14640 | ¥1,778.66 |
| 50 | ¥68.70600 | ¥3,435.30 |
| 100 | ¥66.34780 | ¥6,634.78 |
| 300 | ¥62.77230 | ¥18,831.69 |
| 500 | ¥61.17516 | ¥30,587.58 |
| 1,000 | ¥59.07115 | ¥59,071.15 |











