0ZCG0160BF2C | ||
---|---|---|
DigiKey Part Number | 507-1776-2-ND - Tape & Reel (TR) 507-1776-1-ND - Cut Tape (CT) 507-1776-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0ZCG0160BF2C | |
Description | PTC RESET FUSE 16V 1.6A 1812 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZCG0160BF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
5 | ¥1.93800 | ¥9.69 |
10 | ¥1.84700 | ¥18.47 |
50 | ¥1.65000 | ¥82.50 |
100 | ¥1.53600 | ¥153.60 |
250 | ¥1.36504 | ¥341.26 |
500 | ¥1.13766 | ¥568.83 |
1,000 | ¥1.08068 | ¥1,080.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.96694 | ¥1,933.88 |
4,000 | ¥0.91007 | ¥3,640.28 |
6,000 | ¥0.85318 | ¥5,119.08 |
10,000 | ¥0.79631 | ¥7,963.10 |