



USB-A3-S-RA | |
|---|---|
DigiKey Part Number | 2057-USB-A3-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | USB-A3-S-RA |
Description | USB A 3.0, R/A, THRU HOLE, RECEP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB-A3-S-RA Models |
Category | Features Board Lock |
Manufacturer Adam Tech | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.8A |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 9 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Blue |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ3-AH-4-TH | Same Sky (Formerly CUI Devices) | 835 | 102-3997-ND | ¥13.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥4.59000 | ¥45.90 |
| 25 | ¥4.30360 | ¥107.59 |
| 50 | ¥4.09860 | ¥204.93 |
| 100 | ¥3.90180 | ¥390.18 |
| 300 | ¥3.61067 | ¥1,083.20 |
| 500 | ¥3.48266 | ¥1,741.33 |
| 1,000 | ¥3.31635 | ¥3,316.35 |
| 2,500 | ¥3.10866 | ¥7,771.65 |










