
RAHUA30E | |
|---|---|
DigiKey Part Number | 137-RAHUA30E-ND |
Manufacturer | |
Manufacturer Product Number | RAHUA30E |
Description | USB TYPE-A 3.0 CONNECTOR, RIGHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAHUA30E Models |
Category | Mounting Feature Horizontal |
Manufacturer Switchcraft Inc. | Termination Solder |
Packaging Tray | Operating Temperature -30°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-A (USB TYPE-A) | Current Rating (Amps) 1.5A |
Number of Contacts 9 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Insulation Color Blue |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥14.87800 | ¥148.78 |
| 25 | ¥13.94320 | ¥348.58 |
| 50 | ¥13.27660 | ¥663.83 |
| 100 | ¥12.64150 | ¥1,264.15 |
| 300 | ¥11.69820 | ¥3,509.46 |
| 500 | ¥11.28392 | ¥5,641.96 |
| 1,000 | ¥10.74545 | ¥10,745.45 |
| 2,500 | ¥10.07306 | ¥25,182.65 |



