LUB-3005-BE-001-J-29 | |
---|---|
DigiKey Part Number | 5149-LUB-3005-BE-001-J-29-ND |
Manufacturer | |
Manufacturer Product Number | LUB-3005-BE-001-J-29 |
Description | CONN USB 3.2 GEN 1 TYPE-A DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 5VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, Tin | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.41400 | ¥74.14 |
25 | ¥7.11320 | ¥177.83 |
40 | ¥6.96200 | ¥278.48 |
80 | ¥6.65825 | ¥532.66 |
230 | ¥6.05317 | ¥1,392.23 |
500 | ¥5.44774 | ¥2,723.87 |
1,000 | ¥4.84251 | ¥4,842.51 |
2,500 | ¥4.38854 | ¥10,971.35 |