LUB-3003-BE-001-J-29 | |
---|---|
DigiKey Part Number | 5149-LUB-3003-BE-001-J-29-ND |
Manufacturer | |
Manufacturer Product Number | LUB-3003-BE-001-J-29 |
Description | USB 3.2 GEN 1 TYPE-A VERT DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 5VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.83300 | ¥88.33 |
25 | ¥8.47520 | ¥211.88 |
40 | ¥8.29550 | ¥331.82 |
80 | ¥7.93538 | ¥634.83 |
230 | ¥7.21352 | ¥1,659.11 |
500 | ¥6.49228 | ¥3,246.14 |
1,000 | ¥5.77084 | ¥5,770.84 |
2,500 | ¥5.22981 | ¥13,074.52 |