UJ32-C-H-G-MSMT-TR | ||
---|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-MSMT-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-MSMT-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-MSMT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UJ32-C-H-G-MSMT-TR | |
Description | TYPE C, USB 3.2 GEN 2X2, 20 GBPS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.54400 | ¥125.44 |
25 | ¥12.00880 | ¥300.22 |
50 | ¥11.74260 | ¥587.13 |
100 | ¥11.20820 | ¥1,120.82 |
250 | ¥10.14116 | ¥2,535.29 |
500 | ¥9.34044 | ¥4,670.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥8.00608 | ¥10,007.60 |
2,500 | ¥7.47234 | ¥18,680.85 |
6,250 | ¥7.09873 | ¥44,367.06 |
8,750 | ¥6.93861 | ¥60,712.84 |