Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 8V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 8V - 28V Input

R-78E5.0-1.0

DigiKey Part Number
945-2201-ND
Manufacturer
Manufacturer Product Number
R-78E5.0-1.0
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 8V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78E5.0-1.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
5 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Linear Regulator Replacement
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
8V
Package / Case
3-SIP Module
Voltage - Input (Max)
28V
Size / Dimension
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,212
Factory Stock: 966
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.83000¥32.83
5¥31.60600¥158.03
10¥31.09400¥310.94
25¥30.42920¥760.73
50¥29.93640¥1,496.82
100¥29.45100¥2,945.10
250¥28.81972¥7,204.93
500¥28.35068¥14,175.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.