Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 27V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-78E12-1.0/X9

DigiKey Part Number
945-R-78E12-1.0/X9-ND
Manufacturer
Manufacturer Product Number
R-78E12-1.0/X9
Description
DC DC CONVERTER 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 27V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
27V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
-
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.83000¥32.83
5¥31.60600¥158.03
10¥31.09400¥310.94
25¥30.42880¥760.72
50¥29.93600¥1,496.80
100¥29.45060¥2,945.06
250¥28.81932¥7,204.83
500¥28.35026¥14,175.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.