
R-78E3.3-1.0 | |
|---|---|
DigiKey Part Number | 945-2409-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78E3.3-1.0 |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 7V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78E3.3-1.0 Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 3 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 7V | Package / Case 3-SIP Module |
Voltage - Input (Max) 28V | Size / Dimension 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.83000 | ¥32.83 |
| 5 | ¥31.60600 | ¥158.03 |
| 10 | ¥31.09400 | ¥310.94 |
| 25 | ¥30.42920 | ¥760.73 |
| 50 | ¥29.93640 | ¥1,496.82 |
| 100 | ¥29.45100 | ¥2,945.10 |
| 250 | ¥28.81972 | ¥7,204.93 |
| 500 | ¥28.35068 | ¥14,175.34 |









