

R-78E3.3-0.5 | |
|---|---|
DigiKey Part Number | 945-1661-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78E3.3-0.5 |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 6V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78E3.3-0.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.29000 | ¥27.29 |
| 5 | ¥26.29800 | ¥131.49 |
| 10 | ¥25.87600 | ¥258.76 |
| 25 | ¥25.32480 | ¥633.12 |
| 50 | ¥24.91480 | ¥1,245.74 |
| 100 | ¥24.51030 | ¥2,451.03 |
| 250 | ¥23.98520 | ¥5,996.30 |
| 500 | ¥23.59488 | ¥11,797.44 |








