



R-78E5.0-0.5 | |
|---|---|
DigiKey Part Number | 945-1648-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78E5.0-0.5 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 7V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78E5.0-0.5 Models |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 3 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 7V | Package / Case 3-SIP Module |
Voltage - Input (Max) 28V | Size / Dimension 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.87000 | ¥27.87 |
| 5 | ¥26.82800 | ¥134.14 |
| 10 | ¥26.39700 | ¥263.97 |
| 25 | ¥25.83120 | ¥645.78 |
| 50 | ¥25.41300 | ¥1,270.65 |
| 100 | ¥25.00110 | ¥2,500.11 |
| 250 | ¥24.46520 | ¥6,116.30 |
| 500 | ¥24.06728 | ¥12,033.64 |








