RT1062 Teensy 4.1 i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT1062 Teensy 4.1 i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board
DEV-16771

16771

DigiKey Part Number
1568-16771-ND
Manufacturer
Manufacturer Product Number
16771
Description
TEENSY 4.1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RT1062 Teensy 4.1 i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
16771 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M7
Mfr
Platform
Series
Utilized IC / Part
RT1062
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MPU
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 481
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥282.01000¥282.01
Manufacturers Standard Package