
BC548BTA | |
|---|---|
DigiKey Part Number | BC548BTACT-ND - Cut Tape (CT) BC548BTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC548BTA |
Description | TRANS NPN 30V 0.1A TO-92-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC548BTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.42200 | ¥14.22 |
| 100 | ¥0.88410 | ¥88.41 |
| 500 | ¥0.64986 | ¥324.93 |
| 1,000 | ¥0.57402 | ¥574.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.48107 | ¥962.14 |
| 4,000 | ¥0.43012 | ¥1,720.48 |












