40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole
ED40DT
ED40DT

ED40DT

DigiKey Part Number
ED3048-5-ND
Manufacturer
Manufacturer Product Number
ED40DT
Description
CONN IC DIP SOCKET 40POS TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ED40DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Open Frame
Manufacturer
On Shore Technology Inc.
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
60.0µin (1.52µm)
Type
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Post
Phosphor Bronze
Number of Positions or Pins (Grid)
40 (2 x 20)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 110°C
Contact Finish - Mating
Tin
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Current Rating (Amps)
1 A
Contact Material - Mating
Phosphor Bronze
Contact Resistance
20mOhm
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,590
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.40000¥24.40
12¥20.46167¥245.54
36¥18.93361¥681.61
60¥18.26283¥1,095.77
108¥17.52093¥1,892.26
252¥16.50389¥4,158.98
504¥15.71611¥7,920.92
1,008¥14.96623¥15,085.96
2,508¥14.03466¥35,198.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.