
4609M-101-103LF | |
|---|---|
DigiKey Part Number | 4609M-101-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 4609M-101-103LF |
Description | RES ARRAY 8 RES 10K OHM 9SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 250mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609M-101-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 9 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.898" L x 0.098" W (22.81mm x 2.49mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.20900 | ¥42.09 |
| 25 | ¥3.58880 | ¥89.72 |
| 50 | ¥3.20020 | ¥160.01 |
| 200 | ¥2.58710 | ¥517.42 |
| 400 | ¥2.34750 | ¥939.00 |
| 600 | ¥2.22420 | ¥1,334.52 |
| 1,000 | ¥2.08473 | ¥2,084.73 |
| 5,000 | ¥1.74042 | ¥8,702.10 |










