Diode 400 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF26G

DigiKey Part Number
1655-SF26GCT-ND - Cut Tape (CT)
1655-SF26GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SF26G
Description
DIODE STANDARD 400V 2A DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
SF26G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-15
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,574
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.52200¥15.22
100¥0.94770¥94.77
500¥0.69796¥348.98
1,000¥0.61692¥616.92
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47554¥1,426.62
6,000¥0.42724¥2,563.44
9,000¥0.40261¥3,623.49
15,000¥0.37490¥5,623.50
21,000¥0.35848¥7,528.08
30,000¥0.34251¥10,275.30
Manufacturers Standard Package