
LM4808M/NOPB | |
|---|---|
DigiKey Part Number | LM4808M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4808M/NOPB |
Description | IC AMP CLASS AB STER 150MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4808M/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Class AB | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 150mW x 2 @ 16Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.12900 | ¥71.29 |
| 95 | ¥5.71505 | ¥542.93 |
| 190 | ¥5.43211 | ¥1,032.10 |
| 285 | ¥5.29018 | ¥1,507.70 |
| 570 | ¥5.08212 | ¥2,896.81 |
| 1,045 | ¥4.93074 | ¥5,152.62 |
| 2,565 | ¥4.74875 | ¥12,180.54 |
| 5,035 | ¥4.63931 | ¥23,358.93 |










