
CD74HC139E | |
|---|---|
DigiKey Part Number | 296-33023-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC139E |
Description | IC DECODER/DEMUX 1 X 2:4 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC139E Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 2:4 | Supplier Device Package 16-PDIP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥6.31000 | ¥63.10 |
| 25 | ¥5.69640 | ¥142.41 |
| 100 | ¥5.02470 | ¥502.47 |
| 250 | ¥4.70384 | ¥1,175.96 |
| 500 | ¥4.51048 | ¥2,255.24 |
| 1,000 | ¥4.35137 | ¥4,351.37 |
| 2,500 | ¥4.18347 | ¥10,458.67 |
| 5,000 | ¥4.08224 | ¥20,411.20 |











