Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC368N

DigiKey Part Number
296-8308-5-ND
Manufacturer
Manufacturer Product Number
SN74HC368N
Description
IC BUFF 2V/6V 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC368N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Through Hole
Logic Type
Buffer, Inverting
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
2
Supplier Device Package
16-PDIP
Number of Bits per Element
2, 4 (Hex)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,614
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥6.90500¥69.05
25¥6.23880¥155.97
100¥5.51280¥551.28
250¥5.16644¥1,291.61
500¥4.95736¥2,478.68
1,000¥4.78527¥4,785.27
2,500¥4.60354¥11,508.85
5,000¥4.49406¥22,470.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

19,032In Stock
Ships from Rochester Electronics, LLC