
SN74HCU04N | |
|---|---|
DigiKey Part Number | 296-9820-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCU04N |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCU04N Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tube | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-PDIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.18000 | ¥6.18 |
| 10 | ¥4.36000 | ¥43.60 |
| 25 | ¥3.91760 | ¥97.94 |
| 100 | ¥3.42450 | ¥342.45 |
| 250 | ¥3.19044 | ¥797.61 |
| 500 | ¥3.04916 | ¥1,524.58 |
| 1,000 | ¥2.93286 | ¥2,932.86 |
| 2,500 | ¥2.81005 | ¥7,025.12 |
| 5,000 | ¥2.73601 | ¥13,680.05 |










