T73YE104KT20 | ||
---|---|---|
DigiKey Part Number | T73YE-100K-ND | |
Manufacturer | ||
Manufacturer Product Number | T73YE104KT20 | |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.31000 | ¥14.31 |
10 | ¥12.55200 | ¥125.52 |
25 | ¥11.25160 | ¥281.29 |
50 | ¥10.81760 | ¥540.88 |
100 | ¥10.38510 | ¥1,038.51 |
250 | ¥9.95288 | ¥2,488.22 |
500 | ¥8.22188 | ¥4,110.94 |
1,000 | ¥7.78912 | ¥7,789.12 |
5,000 | ¥6.49090 | ¥32,454.50 |