
KLPX-0848A-2-Y | |
|---|---|
DigiKey Part Number | 2092-KLPX-0848A-2-Y-ND |
Manufacturer | |
Manufacturer Product Number | KLPX-0848A-2-Y |
Description | RCA PHONO JACK, RT< YLW ROHS COM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | KLPX-0848A-2-Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.130" (3.30mm ID), 0.327" (8.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | Yellow | |
Operating Temperature | -25°C ~ 80°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel, Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.43000 | ¥8.43 |
| 10 | ¥7.14500 | ¥71.45 |
| 25 | ¥6.69840 | ¥167.46 |
| 50 | ¥6.37900 | ¥318.95 |
| 100 | ¥6.07310 | ¥607.31 |
| 250 | ¥5.69268 | ¥1,423.17 |
| 500 | ¥5.42062 | ¥2,710.31 |
| 1,000 | ¥5.16188 | ¥5,161.88 |
| 2,500 | ¥4.83872 | ¥12,096.80 |











