3386P-1-503TLF | ||
---|---|---|
DigiKey Part Number | 3386P-503TLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3386P-1-503TLF | |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3386P-1-503TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥18.93900 | ¥189.39 |
25 | ¥16.97680 | ¥424.42 |
50 | ¥16.32340 | ¥816.17 |
100 | ¥15.67080 | ¥1,567.08 |
300 | ¥15.01790 | ¥4,505.37 |
500 | ¥12.40612 | ¥6,203.06 |
1,000 | ¥11.75316 | ¥11,753.16 |
5,000 | ¥9.79426 | ¥48,971.30 |