ZH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASXHSXH22K51

DigiKey Part Number
455-3239-ND
Manufacturer
Manufacturer Product Number
ASXHSXH22K51
Description
JUMPER SXH-001T-P0.6 X2 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,195
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.28000¥6.28
10¥5.32700¥53.27
25¥4.98920¥124.73
50¥4.75080¥237.54
100¥4.52280¥452.28
250¥4.23980¥1,059.95
500¥4.03704¥2,018.52
1,000¥3.84419¥3,844.19
3,000¥3.55744¥10,672.32
Manufacturers Standard Package
Alternate Length
JUMPER SXH-001T-P0.6 X2 6"
In-Stock: 11755
Unit Price: ¥6.74000
JUMPER SXH-001T-P0.6 X2 12"
In-Stock: 40147
Unit Price: ¥7.48000
JUMPER SXH-001T-P0.6 X2 4"
In-Stock: 12606
Unit Price: ¥6.55000
JUMPER SXH-001T-P0.6 X2 8"
In-Stock: 4584
Unit Price: ¥6.83000
JUMPER SXH-001T-P0.6 X2 10"
In-Stock: 3430
Unit Price: ¥7.11000