



XHP-16 | |
|---|---|
DigiKey Part Number | 455-2209-ND |
Manufacturer | |
Manufacturer Product Number | XHP-16 |
Description | CONN RCPT HSG 16POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.86000 | ¥3.86 |
| 10 | ¥3.27100 | ¥32.71 |
| 25 | ¥3.06200 | ¥76.55 |
| 50 | ¥2.91640 | ¥145.82 |
| 100 | ¥2.77620 | ¥277.62 |
| 250 | ¥2.60220 | ¥650.55 |
| 500 | ¥2.47784 | ¥1,238.92 |
| 1,000 | ¥2.35956 | ¥2,359.56 |
| 3,000 | ¥2.18345 | ¥6,550.35 |












